
9-position D-Subminiature plug connector with a straight, male gender and panel mount orientation. Features a metal body with black color, offering 7.5A current rating per contact and a total of 4 power positions. Contacts are copper alloy with gold plating, suitable for signal and coax or power applications. This shielded connector has a UL94 V-0 flammability rating, operates between -55°C and 125°C, and supports 500 mating cycles. Termination is via solder, with wire gauge compatibility from 8AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DBMM9W4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 17.56mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 53.04mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 24308-Style, Combo D®, D*MM |
| Shell Size | B |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DBMM9W4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
