ITT DBMME25PF-A101 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DBMME25PF-A101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.