ITT DBMN-9H4PN-A101 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DBMN-9H4PN-A101 to view detailed technical specifications.
No datasheet is available for this part.