This 9-contact right-angle male connector features a copper alloy contact material with gold plating, supporting a current rating of 7.5A. It is designed for through hole mounting and is available in bulk packaging. The connector does not offer radiation hardening.
ITT DBMP-9X4PJ-K87 technical specifications.
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMP-9X4PJ-K87 to view detailed technical specifications.
No datasheet is available for this part.