This 25-position D-subminiature female connector features a copper alloy contact material with gold plating and a polycyclohexylenedimethylene dielectric material. It has a flammability rating of UL94 V-0 and is suitable for through hole and panel mount applications. The connector operates over a temperature range of -55°C to 125°C and is available in bulk packaging.
ITT DBMP25SCA197 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | D*M |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.