
This 25-position D-Subminiature female connector features a contact current rating of 7.5A and is designed for operation between -55°C and 125°C. The connector's contacts are made of copper alloy with a gold plating and are mounted through a hole. It is compliant with RoHS regulations and is terminated with solder.
ITT DBMP25SJA197 technical specifications.
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.