This 13-contact shielded panel mount connector features a steel body with gold and tin plating, supporting a current rating of 7.5A and operating within a temperature range of -55°C to 125°C. The connector has a straight orientation and a shell size of B, with a termination method of solder. It is available in bulk packaging and is not Reach SVHC compliant.
ITT DBMY13W3PK87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 17.56mm |
| Features | Shielded |
| Gender | Male |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 13 |
| Number of Ports | 1 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| Shell Size | B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMY13W3PK87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.