25-position D-Subminiature receptacle with straight, panel mount orientation. Features copper alloy signal contacts with gold and copper plating, rated for 7.5A current. Constructed with a black, UL94 V-0 rated polycyclohexylenedimethylene dielectric and a steel shell. Termination is solder, with a panel mount type of through hole.
ITT DBMZ-25S-N-A197 technical specifications.
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.55mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 53.04mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Gold, Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D*M |
| Shell Size | B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMZ-25S-N-A197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.