This D-Subminiature I/O connector features a copper alloy contact material with gold plating and a current rating of 1.5A. It operates within a temperature range of -55°C to 125°C. The connector has one port and two rows, with termination on the IDT side.
ITT DBSF-25P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DBSF-25P to view detailed technical specifications.
No datasheet is available for this part.