ITT DBSF-25P-A190-K87 technical specifications.
| Termination Type | IDC |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Pure Matte Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DBSF-25P-A190-K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.