This 25-position IDC female D-subminiature connector features a polyethylene insulator material and a termination type of IDC. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is rated for a signal current of 1.5 amps and has a dielectric withstanding voltage of 750VAC. It meets the UL flammability code of 94V-0 and is ROHS compliant.
ITT DBSF-25S-A197 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 750VAC |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Pure Matte Tin (Sn) |
| Mating Contact Row Spacing | 0.112 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DBSF-25S-A197 to view detailed technical specifications.
No datasheet is available for this part.