Conn D-Subminiature PIN 25 POS Crimp Thru-Hole 25 Terminal 1 Port
ITT DBU-25P-A197 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DBU-25P-A197 to view detailed technical specifications.
No datasheet is available for this part.