
This 25-position free hanging cable connector features a steel body with a nylon dielectric and gold-plated copper alloy contacts. It has a current rating of 5A and a voltage rating of 1kV. The connector is designed for use in environments with operating temperatures ranging from -55°C to 125°C. It is compliant with RoHS regulations and is available in bulk packaging.
ITT DBU-25P-K87-F0 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D*U |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for ITT DBU-25P-K87-F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
