
37-position D-Subminiature receptacle connector with a straight, 2-row configuration. Features a metal body and shell for durability, with copper alloy contacts plated in gold and tin for reliable signal transmission. Rated for 7.5A current and operates within a temperature range of -55°C to 125°C. Designed for panel mounting with through-hole termination, accommodating wire gauges from 20AWG to 28AWG.
Sign in to ask questions about the ITT DC-37S-A197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DC-37S-A197 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 17.11mm |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 69.32mm |
| Material | Steel |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.84mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ORIGINAL D |
| Shell Size | C |
| Termination | Solder |
| Width | 9.91mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DC-37S-A197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.