
ITT DC24660 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Yellow |
| Material | Steel, Metal |
| Number of Positions | 37 |
| Plating | Cadmium, Chromate, Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Size | C |
| Shielding | Shielded |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.
