This 37-position, 2-row receptacle connector features a steel body with gold plating and a current rating of 5A. It is designed for panel mounting and is suitable for operating temperatures between -55°C and 125°C. The connector is available in a bulk packaging and is not Reach SVHC compliant.
Sign in to ask questions about the ITT DC37SA190A197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DC37SA190A197 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ORIGINAL D |
| Shell Size | C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DC37SA190A197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.