
ITT DC50907-1 technical specifications.
| Color | White |
| Material | Nylon, Polyamide |
| Number of Positions | 37 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT DC50907-1 to view detailed technical specifications.
No datasheet is available for this part.
