ITT DCJK-37P4-1A2N technical specifications.
| Gender | Male |
| Number of Contacts | 37 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DCJK-37P4-1A2N to view detailed technical specifications.
No datasheet is available for this part.