17-position D-Subminiature plug connector with straight, panel mount orientation. Features a steel body in black, offering 2 rows and 5 power positions. Contacts are copper alloy with gold plating, rated for 7.5A, and designed for signal, coax, or power applications. Polycyclohexylenedimethylene dielectric and UL94 V-0 flammability rating ensure robust performance from -55°C to 125°C. Shielded design with solder termination supports wire gauges from 8AWG to 26AWG.
ITT DCM-17W5P-K87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 17 |
| Number of Power Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Combo D®, D*M |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.