This 8-position female D-Subminiature connector features a thermoplastic PCT insulator and solder termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a signal current of 7.5A and can withstand a dielectric withstanding voltage of 500VAC. It meets the UL flammability code 94V-0 and is suitable for high-reliability applications.
Checking distributor stock and pricing after the page loads.
ITT DCM-8W8S-A101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC PCT |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 7.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.