13-position D-Subminiature receptacle with straight, solder pot termination and panel mount. Features 7 signal contacts and 6 cavities for additional signal, coax, or power contacts. Constructed with a steel body and copper alloy contacts plated with gold, offering a contact current rating of 7.5A. Operates across a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the ITT DCM13W6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DCM13W6S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Signal and Coax or Power (Not Included) |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DCM13W6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.