This D-Subminiature I/O connector features 17 signal and coax or power contacts, with a shielded design for electromagnetic interference protection. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of steel with a gold-plated copper alloy contact and a polycyclohexylenedimethylene dielectric material. It meets UL94 V-0 flammability rating standards and is available in bulk packaging.
Sign in to ask questions about the ITT DCM17W5P-A106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DCM17W5P-A106 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 17 |
| Number of Power Positions | 5 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DCM17W5P-A106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.