The ITT DCM8W8PR is an 8-contact right angle panel mount connector with a SOD package. It features a shielded design and is made with copper alloy contacts plated with gold. The connector is suitable for use in temperatures ranging from -55°C to 125°C. It is available in a bulk packaging option and is part of the Combo D series. The DCM8W8PR is designed for use in a variety of applications, including those requiring high-reliability connections.
ITT DCM8W8PR technical specifications.
| Package/Case | SOD |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax or Power |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.