Conn D-Subminiature PIN 62 POS Crimp Cable Mount 62 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT DCMAMT-62P-A101 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 62 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.