The ITT DCMAT37S is a 37-position D-subminiature female connector with a 2-row configuration, suitable for panel mounting. It features a copper alloy contact material with gold plating and a polycyclohexylenedimethylene dielectric material. The connector has a flammability rating of UL94 V-0 and operates within a temperature range of -55°C to 125°C. It is available in bulk packaging and is part of the D*MA series.
ITT DCMAT37S technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | D*MA |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DCMAT37S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.