Conn D-Subminiature PIN 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT DCMC-37PF-A101 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 37 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.