
This Combo D D-Subminiature Connector features a 2-row design with a current rating of 7.5A and is suitable for through hole mounting. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a bulk packaging option and features a gold-plated contact type with a coax and signal configuration. The connector shell size is C and has a solder termination type.
Checking distributor stock and pricing after the page loads.
ITT DCMC13C6SJA197 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Coax and Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Combo D®, D*M |
| Shell Size | C |
| Termination | Solder |
| RoHS | Compliant |