This 13-position receptacle connector features a steel body with a gold-plated copper alloy contact and a polycyclohexylenedimethylene dielectric material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for through hole and panel mount applications and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DCMC13H6SJA197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DCMC13H6SJA197 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 13 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DCMC13H6SJA197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.