CONN D-SUB RCPT 13POS R/A SLDR
Checking distributor stock and pricing after the page loads.
ITT DCMC13W6SJA197 technical specifications.
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 13 |
| RoHS | Compliant |