This 37-position D-subminiature receptacle connector features a contact current rating of 7.5A and is made from copper alloy with gold plating. It has a shielded design and is rated for operation between -55°C and 125°C. The connector is made from steel with a black color and has a straight orientation. It is available in bulk packaging and is not radiation hardened or SVHC compliant.
ITT DCME37S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-24308, D*M |
| Shell Size | C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DCME37S to view detailed technical specifications.
No datasheet is available for this part.