
This 13-position D-subminiature receptacle features a shielded design and is rated for 7.5A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The receptacle is made of steel with gold-plated copper alloy contacts and is available in bulk packaging. It is not RoHS compliant due to the presence of SVHC materials.
ITT DCMMF13W6S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 13 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-24308, Combo D®, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DCMMF13W6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.