This 37-position D-Subminiature female connector is designed for use in applications requiring high-temperature operation. It features a copper alloy contact material with gold plating and a polycyclohexylenedimethylene dielectric material. The connector is available in bulk packaging and can be mounted through a panel using solder termination. It meets the UL94 V-0 flammability rating and is suitable for use in environments where a black color is required.
Sign in to ask questions about the ITT DCMMN37SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DCMMN37SZ technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 24308-Style, D*MM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DCMMN37SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.