This D-Subminiature receptacle connector features 37 signal contacts with copper alloy construction and gold plating, housed in a steel body with a polycyclohexylenedimethylene dielectric material. It has a flammability rating of UL94 V-0 and is suitable for through hole, panel mount applications. The operating temperature range is -55°C to 150°C, and it is not Reach SVHC compliant.
Sign in to ask questions about the ITT DCMMR37SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DCMMR37SZ technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 24308-Style, D*MM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DCMMR37SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.