Sign in to ask questions about the ITT DCMMY-37SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DCMMY-37SZ technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole, Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Shell Size | C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DCMMY-37SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.