
Receptacle D-Subminiature connector with 8 positions and 1 port, featuring a straight, free-hanging or panel mount orientation. Constructed with a steel body and copper alloy contacts plated in gold, it offers a contact current rating of 7.5A. This shielded connector utilizes polyester for dielectric material and has a solder termination. Operating temperature range spans from -55°C to 150°C.
ITT DCMMY8W8SA101 technical specifications.
| Body Material | Steel |
| Package/Case | SOD |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax or Power |
| Current Rating | 7.5A |
| Dielectric Material | Polyester |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Power Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 24308-Style, Combo D®, D*MM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DCMMY8W8SA101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.