This 8-position shielded panel mount connector features copper alloy contacts with gold plating, a polycyclohexylenedimethylene dielectric material, and a maximum operating temperature of 125°C. It is suitable for use in applications where high-temperature operation is required. The connector is made of steel with a black color and is available in bulk packaging. It has a coax or power contact type and is not Reach SVHC compliant.
ITT DCMR8W8P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax or Power |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| RoHS | Not Compliant |
No datasheet is available for this part.