Conn D-Subminiature PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT DCMZ-37PN-A101 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.