Connector; D-sub; Rectangular; DSF; C; 37; REC; A191; A197
ITT DCSF-37S-A191-A197 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITT DCSF-37S-A191-A197 to view detailed technical specifications.
No datasheet is available for this part.