
This 37-position 2-row receptacle connector features a steel body with a black color, copper alloy contacts plated with gold, and a glass dielectric material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 5A and is designed for panel mount applications.
ITT DCU37SA197F0 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Glass |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | D*U |
| RoHS | Compliant |
Download the complete datasheet for ITT DCU37SA197F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
