The ITT DD-FM-X-100 is a 50-position shielded wire connector with a blue zinc body and chromate plating. It features a round wire/cable diameter of 16mm and is part of the D*FM series. The connector is not Reach SVHC compliant. It is constructed with a shielding material to reduce electromagnetic interference.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Blue |
| Material | Zinc |
| Number of Positions | 50 |
| Plating | Chromate |
| Reach SVHC Compliant | No |
| Series | D*FM |
| Shielding | Shielded |
| Wire/Cable Diameter | 16mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |