D-SUBMINIATURE CONNECTORS WITH CURRENT RATING 7.5 A AT 85°C / 5 A AT 105°C
ITT DDE-50P-0L2-K87 technical specifications.
| Contact Gender | PIN |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.