The ITT DDE-50P-OL4-K87-146 is a 50-contact D-subminiature connector with a PIN contact gender, suitable for through-hole mounting. It has a straight body orientation and a solder termination method. The connector operates within a temperature range of -55°C to 125°C. It has 50 terminals and 1 port, with a maximum current rating of 7.5A.
ITT DDE-50P-OL4-K87-146 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.