This 50-contact D-Subminiature connector features a SKT contact gender and a straight body orientation. It has a terminal pitch of 1.38mm and is terminated through soldering. The connector is rated for a maximum current of 7.5A and operates within a temperature range of -55°C to 125°C. It is designed for through-hole mounting and is suitable for use in a variety of applications.
ITT DDE-50S-0L4-A190-A197-161 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.