This D-Subminiature connector features 50 SKT contacts, a terminal pitch of 1.38mm, and a straight body orientation. It is designed for through-hole mounting and has a maximum current rating of 7.5A. The operating temperature range is from -55°C to 125°C.
ITT DDE-50S-0L4-A191-161 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.