This 50-pin straight solder-terminal connector features a copper alloy contact material with gold plating, supporting a current rating of 7.5A. It operates within a temperature range of -55°C to 125°C. The connector has a single port with 50 terminals/pins, offering a straight orientation and solder termination.
ITT DDE-50S-OL2-A191-A197-146 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Terminals/Pins | 50 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.