This 50-position 3-row D-subminiature male connector features a steel body with gold-plated signal contacts. It has a current rating of 5A and operates within a temperature range of -55°C to 125°C. The connector is packaged in bulk and has a termination of solder. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Steel |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ORIGINAL D |
| Termination | Solder |
| RoHS | Compliant |