Backshell 45° D Shell Size Blue Chromate Zinc
ITT DDFME-100 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Material | Zinc |
| Number of Positions | 50 |
| Plating | Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D*FM |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.