
This combo D-subminiature connector features 32 signal contacts and 4 cavity contacts, with a termination method of solder pot. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 7.5A. The connector is designed for through-hole mounting and has a wire size range of 8-26 AWG. It is available from ITT under the part number DDM-36W4P-K127.
Sign in to ask questions about the ITT DDM-36W4P-K127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DDM-36W4P-K127 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Type | Combo D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 32Signal/4Cavity |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5A |
| Housing Color | Black |
| Wire Size | 8-26AWG |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ITT DDM-36W4P-K127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.