Conn D-Subminiature SKT 50 POS Solder RA Thru-Hole 50 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT DDM-50SL-A101 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.