This 24-contact D-Subminiature connector features a shielded design and is suitable for through hole or panel mount applications. The connector is constructed with copper alloy contacts plated with gold and is rated for operation between -55°C and 125°C. The dielectric material is polycyclohexylenedimethylene and the flammability rating is UL94 V-0.
Sign in to ask questions about the ITT DDM24H7PNK127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DDM24H7PNK127 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DDM24H7PNK127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.